Female, straight, panel-mount interconnection device featuring a 36A current rating and 1kV voltage rating. Constructed with a nylon/polyamide body and brass contacts plated with gold and nickel for enhanced conductivity. This device offers solder termination and a mating end insulation for secure connections. Black housing and lead-free construction ensure durability and compliance.
Pomona Electronics 72913-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 36A |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 36A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72913-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
