
Panel mount female jack for sheathed plugs, featuring a straight orientation and solder termination. Constructed with a nylon/polyamide body and brass contacts plated with gold and nickel for enhanced conductivity. Rated for 1kV DC and 1kV AC, with a maximum current rating of 36A. This component is RoHS compliant and lead-free, with a mating end insulated for safety.
Pomona Electronics 72913-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Current Rating | 36A |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 36A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72913-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.