Pomona Electronics 72914-02 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72914-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.