Pomona Electronics 72920-39-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 991mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 72920 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72920-39-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.