Pomona Electronics 72925-0 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72925-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.