
Pomona Electronics 72926-C-40 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 40inch |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72926-C-40 to view detailed technical specifications.
No datasheet is available for this part.