Pomona Electronics 72929-20-0 technical specifications.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type B | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Lead Length | 20inch |
| Length | 20inch |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Minigrabber® 72929 |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72929-20-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.