Pomona Electronics 72930-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.