Red banana jack connector for panel mounting. Features brass contacts with nickel plating and a nylon/polyamide body. Rated for 36A current and 1kV voltage. Screw termination and mating end insulation ensure secure connections.
Pomona Electronics 72930-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 36A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72930-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.