Pomona Electronics 72938 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.