Straight SMA plug connector for 50 Ohm impedance, operating from 0Hz to 12.4GHz. Features brass body with gold plating, brass and copper center contact with gold plating, and PTFE dielectric. Designed for cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 375V. Suitable for a wide temperature range of -65°C to 165°C.
Pomona Electronics 72946 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.