
This SMA RF connector features a gold plated brass body with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is designed for use in high-frequency applications with a maximum frequency of 4GHz and an impedance of 50R. The connector is RoHS compliant and has a gold plating on the center contact and body. It is available in a bulk packaging with 5 connectors per package.
Pomona Electronics 72950 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
