RF coaxial connector with SMA interface, designed for cable mounting. Features a straight orientation and a 50 Ohm impedance, operating from DC to 18 GHz. Constructed with a brass body and gold plating, it utilizes copper and brass center contacts also plated in gold. The dielectric is PTFE, and the connector supports 500 mating cycles with a maximum operating temperature of 165°C. This RoHS compliant component is rated for 500V and is suitable for free-hanging applications.
Pomona Electronics 72952 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72952 to view detailed technical specifications.
No datasheet is available for this part.