SMA RF coaxial connector, straight orientation, cable mount, 50 Ohm impedance, operating from 0Hz to 12.4GHz. Features brass body with gold plating, gold-plated copper and brass center contact, and PTFE dielectric. Rated for 375V, 500 mating cycles, and operates between -65°C and 165°C. Crimp termination.
Pomona Electronics 72954 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.