Straight SMA receptacle with 50 Ohm impedance, designed for solder termination. Features brass body with gold plating, copper and brass contacts with gold plating, and a PTFE dielectric. Operates up to 6GHz with a voltage rating of 500V and a mating cycle of 500. Mountable via panel, flanges, or bulkhead, this component offers a wide operating temperature range from -65°C to 165°C.
Pomona Electronics 72961 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.