
Right-angle SMA adapter with a male plug to female receptacle configuration, offering a 50-ohm impedance and operating from DC to 18GHz. Features gold-plated brass body and contacts, with a PTFE dielectric for reliable signal integrity. Designed for free-hanging mounting with a mating cycle rating of 500 and a maximum operating temperature of 165°C. This component is RoHS and REACH SVHC compliant.
Pomona Electronics 72965 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
