RF SMB connector, male, cable mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50 Ohm impedance, operates up to 3GHz, and has a voltage rating of 250V. Constructed with brass and copper contacts, both plated in gold, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. Termination is via crimp, and the unit is RoHS compliant.
Pomona Electronics 72981 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.8mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3Hz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.