SMB RF coaxial connector, straight orientation, cable mount, 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with gold plating, copper and brass center contact with gold plating, and PTFE dielectric. Rated for 250V, 500 mating cycles, and operates between -65°C and 165°C. Crimp termination, gold housing color, and RoHS compliant.
Pomona Electronics 72983 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.