SMB RF coaxial connector for cable mounting, featuring a straight, free-hanging orientation. This 50-ohm impedance component operates from 0Hz to 3GHz, with a brass body and gold plating. It utilizes a PTFE dielectric and gold-plated copper/brass center contact, supporting up to 500 mating cycles and a voltage rating of 250V. Operating temperature range is -65°C to 165°C.
Pomona Electronics 72984 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.