RF coaxial connector, SMB series, panel mount, bulkhead, rear side nut mounting. Features a 50 Ohm impedance, operating frequency up to 2GHz, and a voltage rating of 250V. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers 500 mating cycles and a wide operating temperature range from -65°C to 165°C. Termination is via solder cup.
Pomona Electronics 72999 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.