Pomona Electronics 73047 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 1.38inch |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.