Pomona Electronics 73052 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 402 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.