Pomona Electronics 73054 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.