Pomona Electronics 73059 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 300MR |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.