
This SMA female to MMCX male shielded RF cable assembly has a 50 ohm impedance and operates over a temperature range of -55°C to 155°C. It is 24 inches in length and features a FEP insulation material. The assembly is RoHS compliant and has a maximum operating frequency of 3 GHz.
Pomona Electronics 73066-BB-24 technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Female to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 24inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73066-BB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
