This SMA to SMA shielded coaxial cable features a 50R impedance and a maximum frequency of 4GHz. It is constructed with FEP insulation material and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The cable is RoHS compliant and is available in a single unit quantity.
Pomona Electronics 73082-X-60 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73082-X-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.