This SMA male to male coaxial cable features a 50 ohm impedance and is shielded for reduced electromagnetic interference. The cable has a clear color and is made with FEP insulation material. It is designed for high-frequency applications, with a maximum frequency of 4 GHz. The cable is RoHS compliant and can operate in a temperature range of -65°C to 165°C.
Pomona Electronics 73083-X-12 technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73083-X-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.