Pomona Electronics 73084-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73084-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.