Pomona Electronics 73084-4 technical specifications.
| Color | Yellow, Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation | Insulated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73084-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.