Pomona Electronics 73087-210-4 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Length | 4inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | 73087 |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73087-210-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.