Pomona Electronics 73088-6 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation | Insulated |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73088-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.