Pomona Electronics AL-B-36-4 technical specifications.
| Color | Yellow |
| Length | 36inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-36-4 to view detailed technical specifications.
No datasheet is available for this part.