Pomona Electronics AL-B-4-7 technical specifications.
| Color | Violet |
| Length | 4inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-4-7 to view detailed technical specifications.
No datasheet is available for this part.