
Pomona Electronics B-12-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Length | 12inch |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-12-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.