36-inch test lead featuring dual banana plugs. Constructed with 18AWG copper wire and nickel-plated copper contacts for reliable conductivity. Rated for 5kV DC and 15A, with durable black PVC insulation.
Pomona Electronics B-24-02 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Packaging | Bulk |
| Series | B |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-24-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.