
24-inch, 15A interconnection device featuring two plug connectors. Constructed with a brass body and copper contacts with nickel plating. Insulated with white PVC, this lead-free component is rated for 5kV voltage and supports 18AWG PVC wire. Maximum operating temperature is 55°C.
Pomona Electronics B-24-9 technical specifications.
| Body Material | Brass |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | White |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-24-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
