
Dual banana plug test lead, 36-inch length, featuring 18AWG wire construction. Offers a 15A current rating and a 5kV DC voltage rating. Connectors are male plugs with copper contacts and nickel plating. Insulation is PVC, and the lead is lead-free. Available in black and red.
Pomona Electronics B-36-02 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
