
Pomona Electronics B-48-9 technical specifications.
| Body Material | Brass |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 55°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-48-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.