
50 Ohm BNC male-to-male cable assembly, 18 inches in length, featuring brass contacts and a shielded design. This interconnection device is UL approved and RoHS compliant, constructed with lead-free materials. Rated for a maximum AC voltage of 500V, it is suitable for cable mounting applications.
Pomona Electronics BNC-C-18 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 18inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics BNC-C-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
