Pomona Electronics EM2439-9# technical specifications.
| Body Material | Brass |
| Color | White |
| Current Rating | 5A |
| Insulation Material | PC |
| Package Quantity | 100 |
| Panel Thickness | 0.17inch |
| Termination | Turret |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics EM2439-9# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.