
Pomona Electronics HB-60-RED technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 7.033kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics HB-60-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
