
This male, straight, 2-position interconnection device features a polypropylene and brass body with a black housing. It offers two ports with copper and brass contacts plated in nickel, rated for 15A and 5kV voltage. The device has a solderless termination and is lead-free and RoHS compliant, with a non-mating end insulated by ABS. It supports free hanging or panel mounting and has a diameter of 5.08mm and a length of 30.22mm.
Pomona Electronics MDP-0 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 16.76mm |
| Diameter | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.