
Pomona Electronics MDP-7 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Violet |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
