
Double banana plug connector, male, straight orientation, designed for solderless termination. Features ABS and brass body construction with brass and copper contacts plated in nickel. Rated for 15A current and 5kV voltage, accommodating 18AWG wire/cable. Polypropylene insulation provides non-mating end insulation.
Pomona Electronics MDP-S-2 technical specifications.
| Body Material | ABS, Brass |
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 25.22mm |
| Gender | Male |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
