
Double banana plug, 15A, screw termination, white. Features ABS, Poly, and Brass body materials with Copper and Brass contacts plated in Nickel. Offers a straight, male gender with a 5kV DC rated voltage and accepts 18AWG wire. Non-mating end insulated with polypropylene.
Pomona Electronics MDP-S-9 technical specifications.
| Body Material | ABS, Poly, Brass |
| Color | White |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 25.22mm |
| Gender | Male |
| Housing Color | White |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-S-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.