
Double banana plug with solder turret, featuring a straight orientation and male gender. Constructed with a polypropylene body and brass contacts plated with nickel, it offers a current rating of 15A and a voltage rating of 5kV. Designed for free-hanging or cable mounting, this component accepts wire/cable up to 18AWG and is RoHS compliant.
Pomona Electronics MDP-ST technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 39.37mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
