
Pomona Electronics P-24-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Stranding | 41 x 36 |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.01inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics P-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
