Pontiac Coil F0424A technical specifications.
| DC Resistance (DCR) | 46R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 12.5W |
| Mount | Chassis Mount |
| Series | L-20 |
| Termination | Quick Connect |
| Thickness | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0424A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.