
Pontiac Coil F0431A technical specifications.
| DC Resistance (DCR) | 18R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 8W |
| Mount | Chassis Mount |
| Series | L-11 |
| Termination | Quick Connect |
| Thickness | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0431A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
