
Pontiac Coil F0442A technical specifications.
| DC Resistance (DCR) | 7.6R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 19W |
| Mount | Chassis Mount |
| Series | L-82 |
| Termination | Quick Connect |
| Thickness | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Pontiac Coil F0442A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.